
HFD3141-203 | |
|---|---|
DigiKey Part Number | HFD3141-203-ND |
Manufacturer | Coherent |
Manufacturer Product Number | HFD3141-203 |
Description | LASER DIODE 1310NM TO46-4 |
Customer Reference | |
Detailed Description | Laser Diode 1310nm 3V ~ 3.6V TO-46-4 Lens Top Metal Can |
EDA/CAD Models | HFD3141-203 Models |
Category | Wavelength 1310nm |
Manufacturer Coherent | Voltage - Input 3V ~ 3.6V |
Packaging Bulk | Package / Case TO-46-4 Lens Top Metal Can |
Part Status Obsolete |

