Image for HFD3081-203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFD3081-203

DigiKey Part Number
HFD3081-203-ND
Manufacturer
Coherent
Manufacturer Product Number
HFD3081-203
Description
LASER DIODE 850NM 2MW TO46-3
Customer Reference
Detailed Description
Laser Diode 850nm 2mW 2V 12mA TO-46-3 Lens Top Metal Can
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2V
Manufacturer
Coherent
Current Rating (Amps)
12mA
Packaging
Bulk
Power (Watts)
2mW
Part Status
Obsolete
Package / Case
TO-46-3 Lens Top Metal Can
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.