
FWLF163233 | |
|---|---|
DigiKey Part Number | FWLF163233-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FWLF163233 |
Description | MOD TXRX 15XXNM 45CH DWDM SFP |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 2.7Gbps 1550nm 3.3V Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer Coherent | Applications General Data Transfer |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 2.7Gbps |

