
FWLF1523P1C51 | |
|---|---|
DigiKey Part Number | FWLF1523P1C51-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FWLF1523P1C51 |
Description | TXRX 1511NM DFB ETH/OC-3 SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1511nm 3.3V LC Duplex Pluggable, SFP |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 155Mbps | Base Product Number |
Wavelength 1511nm |

