
FWLF1521P2N49 | |
|---|---|
DigiKey Part Number | FWLF1521P2N49-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FWLF1521P2N49 |
Description | TXRX CWDM 1491NM VIOLET 8CH SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1491nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1491nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 2.67Gbps | Mounting Type Pluggable, SFP |

