
FTXD02SL1T | |
|---|---|
DigiKey Part Number | FTXD02SL1T-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTXD02SL1T |
Description | MOD TX VCSEL 12X2.5G SNAP12 |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 860nm 2.7Gbps 3.13V ~ 3.47V 420 mA |
Category | Data Rate 2.7Gbps |
Manufacturer Coherent | Voltage - Supply 3.13V ~ 3.47V |
Packaging Bulk | Current - Supply 420 mA |
Part Status Obsolete | Applications General Purpose |
Wavelength 860nm |

