Transceiver Module Ethernet 10.5Gbs 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX8573D3BTL

DigiKey Part Number
775-1094-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX8573D3BTL
Description
TXRX SFP+ SGL 10.5GB/S 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.5Gbs 850nm 3.3V LC Duplex Pluggable, SFP+
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Coherent
Applications
Ethernet
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Connector Type
LC Duplex
Data Rate
10.5Gbs
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.