Transceiver Module Ethernet 10.5Gbs 850nm 3.3V LC Duplex Pluggable, XFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX8512D3BTL

DigiKey Part Number
775-1088-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX8512D3BTL
Description
TXRX XFP SGL 10.5GB/S 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.5Gbs 850nm 3.3V LC Duplex Pluggable, XFP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Coherent
Applications
Ethernet
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Connector Type
LC Duplex
Data Rate
10.5Gbs
Mounting Type
Pluggable, XFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.