
FTLX8511D3 | |
|---|---|
DigiKey Part Number | 775-1052-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX8511D3 |
Description | TXRX OPT XFP 10 GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 850nm 3.13V ~ 3.45V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3.13V ~ 3.45V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 10.5Gbps | Mounting Type Pluggable, XFP |

