
FTLX6882MTC | |
|---|---|
DigiKey Part Number | 775-FTLX6882MTC-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX6882MTC |
Description | DWDM, FULL BAND TUNABLE (C-BAND) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 11.3Gbps 3.3V LC Duplex Pluggable SFP+ DWDM |
Category | Applications General Purpose |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable SFP+ DWDM |
Data Rate 11.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 985,56100 € | 9.855,61 € |
| Unit Price without VAT: | 985,56100 € |
|---|---|
| Unit Price with VAT: | 1.172,81759 € |

