
FTLX6824MCC | |
|---|---|
DigiKey Part Number | 775-1185-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX6824MCC |
Description | DWDM, GEN2 FULL BAND TUNABLE (C- |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.35Gbps 1564nm 3.3V, 5V Pluggable, XFP |
Category | Wavelength 1564nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 8.5 ~ 11.35Gbps | Base Product Number |

