
FTLX6614MCC | |
|---|---|
DigiKey Part Number | FTLX6614MCC-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX6614MCC |
Description | TXRX DWDM FULL BAND TUNABLE XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 11.35Gbps 1546nm 3.3V, 5V Pluggable, XFP |
Category | Wavelength 1546nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.35Gbps |

