
FTLX3912M322 | |
|---|---|
DigiKey Part Number | FTLX3912M322-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3912M322 |
Description | TXRX DWDM EML 100GHZ APD XFP |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 11.3Gbps 1560nm 3.3V, 5V Pluggable, XFP |
Category | Wavelength 1560nm |
Manufacturer Coherent | Applications Fibre Channel Links |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbps |

