
FTLX3871DCC52 | |
|---|---|
DigiKey Part Number | FTLX3871DCC52-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3871DCC52 |
Description | TXRX DWDM EML 15XXNM SFP+ LC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 11.3Gbps 1536nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps | Base Product Number |
Wavelength 1536nm |

