
FTLX3815M344 | |
|---|---|
DigiKey Part Number | FTLX3815M344-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3815M344 |
Description | TXRX DWDM 100GHZ APD XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.35Gbps 1542nm 3.3V, 5V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.3V, 5V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, XFP |
Data Rate 8.5 ~ 11.35Gbps | Base Product Number |
Wavelength 1542nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.582,39000 € | 1.582,39 € |
| Unit Price without VAT: | 1.582,39000 € |
|---|---|
| Unit Price with VAT: | 1.883,04410 € |

