
FTLX3813M334 | |
|---|---|
DigiKey Part Number | FTLX3813M334-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3813M334 |
Description | TXRX DWDM EML 100GHZ APD XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.32Gbps 1550nm 3.3V, 5V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 8.5 ~ 11.32Gbps | Mounting Type Pluggable, XFP |

