
FTLX3671DTC27 | |
|---|---|
DigiKey Part Number | FTLX3671DTC27-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3671DTC27 |
Description | 15XXNM DWDM EML, PIN, 1.2-11.3GB |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.2288 ~ 11.3176Gbps 1556nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.14V ~ 3.46V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 1.2288 ~ 11.3176Gbps | Base Product Number |
Wavelength 1556nm |

