
FTLX3613M334 | |
|---|---|
DigiKey Part Number | FTLX3613M334-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX3613M334 |
Description | TXRX DWDM EML 100GHZ C-BAND XFP |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 9.95 ~ 11.3Gbps 1550nm 3.3V, 5V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer Coherent | Applications Fibre Channel Links |
Packaging Bulk | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 9.95 ~ 11.3Gbps | Mounting Type Pluggable, XFP |

