
FTLX2471DC031 | |
|---|---|
DigiKey Part Number | FTLX2471DC031-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX2471DC031 |
Description | TXRX CWDM 1310NM DFB SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.5Gbps 1311nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1311nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 10.5Gbps | Mounting Type Pluggable, SFP+ |

