Transceiver Module Ethernet, Fibre Channel 10Gbps 1331nm 3.14V ~ 3.46V LC Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX2072D333

DigiKey Part Number
775-1238-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX2072D333
Description
TXRX 1271NM/1331NM DFB, PIN, 10G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10Gbps 1331nm 3.14V ~ 3.46V LC Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet, Fibre Channel
Manufacturer
Coherent
Voltage - Supply
3.14V ~ 3.46V
Packaging
Bulk
Connector Type
LC
Part Status
Active
Mounting Type
Pluggable, SFP+
Data Rate
10Gbps
Base Product Number
Wavelength
1331nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,93000 €93,93 €
1079,98200 €799,82 €
10071,97960 €7.197,96 €
Manufacturers Standard Package
Unit Price without VAT:93,93000 €
Unit Price with VAT:111,77670 €