
FTLX1475D3BNV | |
|---|---|
DigiKey Part Number | 775-FTLX1475D3BNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1475D3BNV |
Description | 1310NM DFB, PIN, 10GBASE-LR/LW, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 9.95 ~ 10.5Gbps 1308nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1308nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 9.95 ~ 10.5Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 83,76600 € | 1.675,32 € |
| Unit Price without VAT: | 83,76600 € |
|---|---|
| Unit Price with VAT: | 99,68154 € |

