
FTLX1472M3BNL | |
|---|---|
DigiKey Part Number | FTLX1472M3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1472M3BNL |
Description | TXRX 1310NM DFB PIN SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 11.3Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Applications Fibre Channel Links |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 11.3Gbps | Base Product Number |
Wavelength 1310nm |

