
FTLX1413M3BCL | |
|---|---|
DigiKey Part Number | 775-1108-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1413M3BCL |
Description | TXRX XFP SGL 11.3GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module 11.3Gbs 1310nm 3.3V LC Duplex Pluggable, XFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 11.3Gbs | Base Product Number |

