Transceiver Module Ethernet 11.3Gbps 1310nm 3.13V ~ 3.45V LC Duplex Pluggable, XFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX1412M3BCL

DigiKey Part Number
775-1048-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLX1412M3BCL
Description
TXRX OPT XFP 10 GB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 11.3Gbps 1310nm 3.13V ~ 3.45V LC Duplex Pluggable, XFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1310nm
Manufacturer
Coherent
Applications
Ethernet
Packaging
Tray
Voltage - Supply
3.13V ~ 3.45V
Part Status
Obsolete
Connector Type
LC Duplex
Data Rate
11.3Gbps
Mounting Type
Pluggable, XFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.