
FTLX1412D3BTL | |
|---|---|
DigiKey Part Number | FTLX1412D3BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1412D3BTL |
Description | TXRX 1310NM DFB 1200-SM-LL-L XFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 9.95 ~ 10.5Gbps 1310nm 3.3V LC Duplex Pluggable, XFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 9.95 ~ 10.5Gbps | Mounting Type Pluggable, XFP |

