
FTLX1370W4BTL | |
|---|---|
DigiKey Part Number | 775-FTLX1370W4BTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX1370W4BTL |
Description | TXRX 1310NM 10GB SFP+ LC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module CPRI, LTE, OBSAI 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications CPRI, LTE, OBSAI |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,08000 € | 62,08 € |
| 10 | 52,07800 € | 520,78 € |
| 100 | 49,68860 € | 4.968,86 € |
| Unit Price without VAT: | 62,08000 € |
|---|---|
| Unit Price with VAT: | 73,87520 € |








