
FTLX0011D4BNL | |
|---|---|
DigiKey Part Number | FTLX0011D4BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLX0011D4BNL |
Description | LASERWIRE TXRX XFP ADAPTER FEM |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 9.95 ~ 10.3Gbps 3.3V Laserwire Pluggable, XFP |
Category | Applications General Data Transfer |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type Laserwire |
Part Status Obsolete | Mounting Type Pluggable, XFP |
Data Rate 9.95 ~ 10.3Gbps |

