
FTLQ8181EBLM | |
|---|---|
DigiKey Part Number | FTLQ8181EBLM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLQ8181EBLM |
Description | TXRX 4X10G PAR VCSEL CFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 41.2Gbps 850nm 3.3V MTP® (MPO) CFP |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type MTP® (MPO) |
Data Rate 41.2Gbps | Mounting Type CFP |

