
FTLF8556D1PCV | |
|---|---|
DigiKey Part Number | 775-FTLF8556D1PCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8556D1PCV |
Description | 850NM OXIDE VCSEL, 50GE, 53.125/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 50Gbps 850nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP56 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 50Gbps | Mounting Type Pluggable, SFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 678,23500 € | 1.356,47 € |
| 10 | 638,06500 € | 6.380,65 € |
| Unit Price without VAT: | 678,23500 € |
|---|---|
| Unit Price with VAT: | 807,09965 € |

