
FTLF8536P5PNV | |
|---|---|
DigiKey Part Number | 775-FTLF8536P5PNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8536P5PNV |
Description | 850NM OXIDE VCSEL, 25GE, 25.78/1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 25.78Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 137,42875 € | 5.497,15 € |
| Unit Price without VAT: | 137,42875 € |
|---|---|
| Unit Price with VAT: | 163,54021 € |

