
FTLF8536P5BNL | |
|---|---|
DigiKey Part Number | 775-FTLF8536P5BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8536P5BNL |
Description | COB TXRX VCSEL 25.78GBE 100M OM4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 25Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 123,03150 € | 4.921,26 € |
| Unit Price without VAT: | 123,03150 € |
|---|---|
| Unit Price with VAT: | 146,40749 € |

