
FTLF8536P4BCL | |
|---|---|
DigiKey Part Number | 775-FTLF8536P4BCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8536P4BCL |
Description | 850NM OXIDE VCSEL, 25GE, 25.78 G |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 25.78Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications General Data Transfer |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, SFP+ |
Data Rate 25.78Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,77000 € | 164,77 € |
| 10 | 147,82400 € | 1.478,24 € |
| Unit Price without VAT: | 164,77000 € |
|---|---|
| Unit Price with VAT: | 196,07630 € |



