


FTLF8532P5BCV | |
|---|---|
DigiKey Part Number | 775-FTLF8532P5BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8532P5BCV |
Description | TXRX 850NM VCSEL SFP 28.05GBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 8.5Gbps, 14.025Gbps, 28.05Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 8.5Gbps, 14.025Gbps, 28.05Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,11000 € | 112,11 € |
| 10 | 96,14200 € | 961,42 € |
| Unit Price without VAT: | 112,11000 € |
|---|---|
| Unit Price with VAT: | 133,41090 € |

