
FTLF8529P5PNV | |
|---|---|
DigiKey Part Number | 775-FTLF8529P5PNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8529P5PNV |
Description | TXRX 850NM VCSEL SFP 14.025GBS P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 4.25Gbps, 8.5Gbps, 14.025Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 4.25Gbps, 8.5Gbps, 14.025Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 57,58925 € | 2.303,57 € |
| Unit Price without VAT: | 57,58925 € |
|---|---|
| Unit Price with VAT: | 68,53121 € |

