
FTLF8529P3BNV | |
|---|---|
DigiKey Part Number | FTLF8529P3BNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8529P3BNV |
Description | TXRX 850NM VCSEL 4X/8X/16X SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Fibre Channel Links |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 14.025Gbps | Mounting Type Pluggable, SFP+ |

