Transceiver Module Fibre Channel Links 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8529P3BCV

DigiKey Part Number
775-1137-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF8529P3BCV
Description
TXRX SFP+ 850NM 14.025GB/S
Customer Reference
Detailed Description
Transceiver Module Fibre Channel Links 14.025Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Coherent
Applications
Fibre Channel Links
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Obsolete
Connector Type
LC Duplex
Data Rate
14.025Gbps
Mounting Type
Pluggable, SFP+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.