
FTLF8528P2BNV | |
|---|---|
DigiKey Part Number | 775-1046-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8528P2BNV |
Description | TXRX OPT SFP 8 GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5Gbps 850nm 3V ~ 3.6V LC Duplex Pluggable, SFP+ |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 8.5Gbps | Mounting Type Pluggable, SFP+ |

