
FTLF8526P3BNL | |
|---|---|
DigiKey Part Number | 775-FTLF8526P3BNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8526P3BNL |
Description | TXRX 850NM VCSEL 6.1GBS SFP+ |
Customer Reference | |
Detailed Description | Transceiver Module Wireless 6.1Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Applications Wireless |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, SFP+ |
Data Rate 6.1Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 € | 69,68 € |
| 10 | 58,66100 € | 586,61 € |
| 100 | 52,32360 € | 5.232,36 € |
| Unit Price without VAT: | 69,68000 € |
|---|---|
| Unit Price with VAT: | 82,91920 € |


