
FTLF8519F2HNL | |
|---|---|
DigiKey Part Number | 775-FTLF8519F2HNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8519F2HNL |
Description | TXRX OPT SFF 2 GB/S 850NM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.125Gbps 850nm 3.3V LC Duplex Through Hole |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC Duplex |
Data Rate 2.125Gbps | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 49,73625 € | 1.989,45 € |
| Unit Price without VAT: | 49,73625 € |
|---|---|
| Unit Price with VAT: | 59,18614 € |

