
FTLF1721P2WTL | |
|---|---|
DigiKey Part Number | FTLF1721P2WTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1721P2WTL |
Description | TXRX 1310NM DFB APD 1X/2X SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 2.67Gbps | Mounting Type Pluggable, SFP |

