
FTLF1621P1BCL | |
|---|---|
DigiKey Part Number | 775-1075-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1621P1BCL |
Description | IC TXRX OPT SFP 2GB/S 1550NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2667Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Category | Wavelength 1550nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 2667Mbps | Mounting Type Pluggable, SFP |

