
FTLF1521P1BCL | |
|---|---|
DigiKey Part Number | 775-1030-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1521P1BCL |
Description | TXRX OPT SFP 2 GB/S 1550NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 2.67Gbps 1550nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP |
Data Rate 2.67Gbps | Base Product Number |
Wavelength 1550nm |

