
FTLF1436W5BTD | |
|---|---|
DigiKey Part Number | 775-FTLF1436W5BTD-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1436W5BTD |
Description | 1310NM DFB, CPRI/ECPRI (24.33GBP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 1310nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.15V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 25.78Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,22000 € | 136,22 € |
| 10 | 117,67300 € | 1.176,73 € |
| Unit Price without VAT: | 136,22000 € |
|---|---|
| Unit Price with VAT: | 162,10180 € |

