Transceiver Module General Purpose 25.78Gbps 1310nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1436W5BCL

DigiKey Part Number
775-FTLF1436W5BCL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1436W5BCL
Description
1310NM DFB, CPRI/ECPRI (24.33GBP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 25.78Gbps 1310nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1310nm
Manufacturer
Coherent
Applications
General Purpose
Packaging
Tray
Voltage - Supply
3.15V ~ 3.46V
Part Status
Active
Connector Type
LC Duplex
Data Rate
25.78Gbps
Mounting Type
Pluggable, SFP28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1136,03000 €136,03 €
10117,50500 €1.175,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,03000 €
Unit Price with VAT:161,87570 €