
FTLF1428P2BNV | |
|---|---|
DigiKey Part Number | 775-FTLF1428P2BNV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1428P2BNV |
Description | TXRX SFP+ SGL 8.5GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel, GbE, HDTV, SATA 8.5Gbs 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Category | Applications Fibre Channel, GbE, HDTV, SATA |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, SFP+ |
Data Rate 8.5Gbs | Base Product Number |
Wavelength 1310nm |

