
FTLF1424P2BCL | |
|---|---|
DigiKey Part Number | 775-1026-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1424P2BCL |
Description | TXRX OPT SFP 4 GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 4.25Gbps 1310nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 4.25Gbps | Mounting Type Pluggable, SFP |

