
FTLF1323P1WTR | |
|---|---|
DigiKey Part Number | FTLF1323P1WTR-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1323P1WTR |
Description | TXRX X2 155 MB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Category | Wavelength 1310nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC Duplex |
Data Rate 155Mbps | Mounting Type Pluggable, SFP |

