
FTLF1322P1BTR | |
|---|---|
DigiKey Part Number | 775-FTLF1322P1BTR-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1322P1BTR |
Description | TXRX OPT SFP 622 MB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 622Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tray | Connector Type LC Duplex |
Part Status Not For New Designs | Mounting Type Pluggable, SFP |
Data Rate 622Mbps | Base Product Number |
Wavelength 1310nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,59900 € | 445,99 € |
| Unit Price without VAT: | 44,59900 € |
|---|---|
| Unit Price with VAT: | 53,07281 € |

