
FTLF1322F2GTR | |
|---|---|
DigiKey Part Number | FTLF1322F2GTR-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1322F2GTR |
Description | TXRX OPT SFF1310NM 622MBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Data Transfer 622Mpbs 1310nm 3.3V LC Duplex Through Hole |
Category | Applications General Data Transfer |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 622Mpbs | Base Product Number |
Wavelength 1310nm |

