
FTLC9555WEPM | |
|---|---|
DigiKey Part Number | 775-FTLC9555WEPM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9555WEPM |
Description | XCVR,QSFP28,100M,CPRI & ECPRI & |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.135V ~ 3.465V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO-12 |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,49000 € | 364,49 € |
| 10 | 325,37200 € | 3.253,72 € |
| Unit Price without VAT: | 364,49000 € |
|---|---|
| Unit Price with VAT: | 433,74310 € |

